Bourns78F391J-RCInductor Leaded
RF Choke Bobbin Core 390uH 5% 790KHz 60Q-Factor Ferrite 0.095A 12.6Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 390u | |
| 5% | |
| 790K | |
| 0.095 | |
| 12.6 | |
| 60 | |
| 790K | |
| 2.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

