Bourns78F120J-RCInductor Leaded
RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 0.35A 0.8Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 12u | |
| 5% | |
| 2.5M | |
| 0.35 | |
| 0.8 | |
| 45 | |
| 2.5M | |
| 16M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
This rf choke 78F120J-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 350m A with a maximum resistance of 800m Ohm. This device is made with bobbin core technology. It has a tolerance of 5%. It has an inductance of 12u H. This product is 7.11 mm long with a diameter of 2.79 mm. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 16M Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

