Grayhill78F02STSwitch DIP
Switch DIP OFF ON DPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| DPST | |
| OFF ON | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.27 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 12.2 | |
| 9.65 | |
| 6.73 | |
| 12.2 | |
| 9.65 | |
| 8 |
Thanks to the 78F02ST dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. It has a DPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78F02ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 12.2 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

