Grayhill78B02TSwitch DIP

Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the 78B02T dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B02T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 7.1 mm long, 8 mm tall and 9.65 mm deep.

3 parts: Ships in 2 days

    Total$1.42Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 3 parts
      • Price: $1.42

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.