Reduced Price

Amphenol Communications Solutions78938-103HLFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch

Support physical configuration options for jumper posts by mounting this unshrouded 78938-103HLF header connector from FCI. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 78938-103HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 7.62 mm long, 2.41 mm tall and 7.11 mm deep.

Import TariffMay apply to this part

12,151 parts: Ships tomorrow

    Total$0.23Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 12,151 parts
      • Price: $0.2312

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.