Molex788640001Connector Power
Conn Battery M 4 POS 1.6mm Solder ST SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Battery | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 1.6 | |
| Straight | |
| 1/Contact | |
| 10V | |
| -40 | |
| 85 | |
| 30 | |
| Black | |
| Tape and Reel | |
| 0.023 | |
| 4.8 | |
| 5 | |
| 3.2 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

