Molex78728-0002Connector SCSI
Conn SAS RCP 15Power/14Signal POS 1.27mm/0.8mm Solder ST SMD 29 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 29 | |
| 15Power/14Signal | |
| 1 | |
| Solder | |
| 1.27/0.8 | |
| Straight | |
| 1.5/Contact | |
| 30V | |
| 0 | |
| 55 | |
| 500 | |
| Tape and Reel | |
| 1.544 | |
| 45.75 | |
| 9.85 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

