Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
8507.20.80.91
Automotive
No
PPAP
No
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
24
Capacity (Ah)
1.2
Chemistry
Lead Acid
Number of Cells
1
Packaging
Box
Sealed
Yes
Product Weight (g)
1980
Mounting
DIN Rail
Package Height
153
Package Width
55
Package Length
126.6
Order Quantity

