| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 7.5(Typ) |
| Output Power (W) | 84(Typ) |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 300 |
| Minimum Isolation Voltage | 4242VDC |
| Maximum Input Current (A) | 1.66 |
| Input Frequency (Hz) | 44 to 66 |
| Tolerance (%) | 1 |
| Efficiency (%) | 86 |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 20mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Product Weight (g) | 384 |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 52 mm |
| Package Length | 119 mm |