| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 12 | |
| 4(Typ) | |
| 48(Typ) | |
| 85 | |
| 100|240 | |
| 264 | |
| 120 | |
| 300 | |
| 4242VDC | |
| 0.9 | |
| 44 to 66 | |
| 85(Typ) | |
| Spring Clamp Terminal | |
| Spring Clamp Terminal | |
| Yes | |
| 100mV(Max) | |
| -25 | |
| 60 | |
| Box | |
| Mounting | DIN Rail |
| Package Height | 89 |
| Package Width | 59 |
| Package Length | 72 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

