Top Searched
Murata Power Solutions78615/9JCPulse Transformers
Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1CT:1CT | |
| 19(Typ) | |
| 10000(Min) | |
| 52.5(Typ) | |
| 52.5(Typ) | |
| 1.45 | |
| 1000Vrms | |
| 56 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.35 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this 78615/9JC pulse transformer from Murata Power Solutions is perfect for you! This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. It has a turn ratio of 1CT:1CT. It also has a general purpose pulse transformer. This product is 9 mm long, 6.35 mm tall and 12.7 mm deep. The maximum DCR on the primary side is 1.45 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

