Arrow Electronic Components Online
786023JC|MURATAPS|simage
786023JC|MURATAPS|limage
Pulse Transformers

78602/3JC

Pulse Transformer 1:1:1 1000Vrms 0.24Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    General Purpose Pulse Transformer
  • Turns Ratio
    1:1:1
  • Maximum Interwinding Capacitance (pF)
    19(Typ)
  • Primary Side Inductance (uH)
    180(Min)
  • Maximum Primary Leakage Inductance (uH)
    0.17(Typ)
  • Maximum Secondary Leakage Inductance (uH)
    0.17(Typ)
  • Maximum DCR Primary Side (Ohm)
    0.24
  • High Potential
    1000Vrms
  • Primary ET-Constant (Vus)
    6
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Weight (g)
    1.1
  • Product Length (mm)
    9
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    6.65

Documentation and Resources

Datasheets
Design resources