Murata Power Solutions78602/3CPulse Transformers
Pulse Transformer 1:1:1 1000Vrms 0.24Ohm Prim. DCR 19pF 6 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1:1:1 | |
| 19(Typ) | |
| 200(Min) | |
| 0.17 | |
| 0.24 | |
| 1000Vrms | |
| 6 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9 | |
| 10.31 | |
| 6.35 |
Use this 78602/3C pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. It also has a general purpose pulse transformer. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep. It has a turn ratio of 1:1:1. The maximum DCR on the primary side is 0.24 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

