Pulse Transformers
78602/2JC
Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 6 Terminal Gull Wing SMD
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
General Purpose Pulse Transformer
Turns Ratio
1:1:1
Maximum Interwinding Capacitance (pF)
32(Typ)
Primary Side Inductance (uH)
380(Min)
Maximum Primary Leakage Inductance (uH)
0.27(Typ)
Maximum Secondary Leakage Inductance (uH)
0.27(Typ)
Maximum DCR Primary Side (Ohm)
0.34
High Potential
1000Vrms
Primary ET-Constant (Vus)
10
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9
Product Depth (mm)
12.7
Product Height (mm)
6.65

