Pulse Transformers
78602/2C
Pulse Transformer 1:1:1 1000Vrms 0.34Ohm Prim. DCR 32pF 6 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
General Purpose Pulse Transformer
Turns Ratio
1:1:1
Maximum Interwinding Capacitance (pF)
32(Typ)
Primary Side Inductance (uH)
500(Min)
Maximum Primary Leakage Inductance (uH)
0.27
Maximum DCR Primary Side (Ohm)
0.34
High Potential
1000Vrms
Primary ET-Constant (Vus)
10
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9
Product Depth (mm)
10.31
Product Height (mm)
6.35

