Pulse Transformers
78601/9MC
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
General Purpose Pulse Transformer
Turns Ratio
1:1
Maximum Interwinding Capacitance (pF)
121(Typ)
Primary Side Inductance (uH)
10000(Min)
Maximum Primary Leakage Inductance (uH)
0.86
Maximum DCR Primary Side (Ohm)
1.3
High Potential
1000Vrms
Primary ET-Constant (Vus)
56
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
SMD
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9
Product Depth (mm)
12.7
Product Height (mm)
6.65

