| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transformer Type | General Purpose Pulse Transformer |
| Turns Ratio | 1:1 |
| Maximum Interwinding Capacitance (pF) | 14(Typ) |
| Primary Side Inductance (uH) | 200(Min) |
| Maximum Primary Leakage Inductance (uH) | 0.2 |
| Maximum DCR Primary Side (Ohm) | 0.25 |
| High Potential | 1000Vrms |
| Primary ET-Constant (Vus) | 6 |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Packaging | Tube |
| Product Weight (g) | 1.1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 10.31 |
| Product Height (mm) | 6.35 |