Pulse Transformers
78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
General Purpose Pulse Transformer
Turns Ratio
1:1
Maximum Interwinding Capacitance (pF)
22(Typ)
Primary Side Inductance (uH)
500(Min)
Maximum Primary Leakage Inductance (uH)
0.25
Maximum DCR Primary Side (Ohm)
0.34
High Potential
1000Vrms
Primary ET-Constant (Vus)
10
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
9
Product Depth (mm)
10.31
Product Height (mm)
6.35

