Molex78349-1011Connector Backplane
Conn Backplane HDR 4Power POS 2mm Press Fit RA Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 4Power | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 20/Contact | |
| 250V | |
| 20000 | |
| 1 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 20.937 | |
| 26.4 | |
| 27.97 | |
| 19.95 | |
| Impact™ | |
| 2.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

