Bourns7829H-1-051LFSwitch Rotary
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Screwdriver | |
| SPDT | |
| 2 | |
| 1 | |
| 1 | |
| 0.1 | |
| 10 | |
| 2000 | |
| 50 | |
| 0.64 | |
| Non-Shorting | |
| Through Hole | |
| PC Pins | |
| 6.78 | |
| 3 | |
| Straight | |
| -55 | |
| 125 | |
| Tube | |
| 6.35 | |
| 6.35 | |
| 3.94 | |
| 6.35 | |
| 6.35 |
Need to expand design options by giving more than two positions for your switch? This 7829H-1-051LF rotary switch from Bourns is a must-have! This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7829H-1-051LF rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 6.35 mm long and 6.35 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

