Bourns7829H-1-023LFSwitch Rotary
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Screwdriver | |
| SPDT | |
| 2 | |
| 1 | |
| 1 | |
| 0.1 | |
| 10 | |
| 2000 | |
| 2000 | |
| 0.64 | |
| Non-Shorting | |
| Through Hole | |
| PC Pins | |
| 6.78 | |
| 3 | |
| Straight | |
| -55 | |
| 125 | |
| Tube | |
| 6.35 | |
| 6.35 | |
| 3.94 | |
| 6.35 | |
| 6.35 |
Operated by rotation, this 7829H-1-023LF rotary switch from Bourns gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7829H-1-023LF rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 6.35 mm long and 6.35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

