50-75% Off

Murata Power Solutions78253/55JVCTransformers Other

Transformer 1:1.33 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount

Use this 78253/55JVC pulse transformer from Murata Power Solutions to capture all changes in voltage in your circuit. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. The maximum DCR on the primary side is 0.6 Ohm. It has a turn ratio of 1:1.33. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. It also has a compatible converter transformer.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$0.25Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.2478

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.