Murata Power Solutions78253/35MVCTransformers Other
Transformer 1:2.14 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:2.14 | |
| 4000VDC | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 1 | |
| 9 | |
| 9.52 | |
| 6.35 |
Use this 78253/35MVC pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. The maximum DCR on the primary side is 0.5 Ohm. It also has a compatible converter transformer. It has a turn ratio of 1:2.14.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
