Murata Power Solutions78250JCTransformers Other
Transformer 1:1 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Compatible Converter Transformer | |
1:1 | |
4000VDC | |
Gull Wing | |
Surface Mount | |
6 | |
-40 | |
85 | |
SMD | |
Tube | |
1 | |
9 | |
12.7 | |
6.35 |
This 78250JC switching transformer from Murata Power Solutions will step up and down the voltage or current in your switch mode power supply circuit, providing isolating between your input and output side of the power supply, adding an extra layer of protection. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 2 Ohm. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. It also has a converter transformer. It has a turn ratio of 1:1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.