Top Searched
Murata Power Solutions782485/55CTransformers Other
Transformer 1CT:1.5CT 2500Vrms 9.14 X 9.77mm 6.35 X Pin Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1CT:1.5CT | |
| 2500Vrms | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 1 | |
| 9.14 | |
| 9.77 | |
| 6.35 |
This 782485/55C pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. The maximum DCR on the primary side is 0.6 Ohm. This product is 9.14 mm long, 6.35 mm tall and 10.46 mm deep. It has a turn ratio of 1CT:1.5CT. It also has a compatible converter transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

