Bourns7814Z-1-023ESwitch DIP
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 2000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SPDT | |
| N.O./N.C. | |
| 2 | |
| 0.1@16VAC 16VDC | |
| 16 | |
| 16 | |
| 250VAC | |
| 100 | |
| 2000 | |
| 2000 | |
| 0 | |
| Surface Mount | |
| J-Lead | |
| 3 | |
| Right Angle | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.2 | |
| 5.01 | |
| 5.6 | |
| 5.76 |
Expand your design options with this 7814Z-1-023E rotary switch from Bourns by giving more than two switch positions. It has a SPDT configuration. This device has a maximum current rating of 0.1. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7814Z-1-023E rotary limit switch has a j-bend termination style. This product is 5.01 mm long, 5.76 mm tall and 5.6 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

