Bourns7814H-1-023Switch DIP
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC PC Pins 2000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SPDT | |
| N.O./N.C. | |
| 2 | |
| 0.1@16VAC 16VDC | |
| 16 | |
| 16 | |
| 250VAC | |
| 100 | |
| 2000 | |
| 2000 | |
| 0 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -55 | |
| 125 | |
| Tube | |
| 0.2 | |
| 5 | |
| 6.3 | |
| 2.55 |
Expand your design options with this 7814H-1-023 rotary switch from Bourns by giving more than two switch positions. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7814H-1-023 rotary limit switch has a PC pin termination style. This product is 5 mm long, 2.55 mm tall and 6.3 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

