Bourns7814G-1-051ESwitch DIP
Switch DIP SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SPDT | |
| N.O./N.C. | |
| 2 | |
| 0.1@16VAC 16VDC | |
| 16 | |
| 16 | |
| 250VAC | |
| 100 | |
| 2000 | |
| 50 | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.2 | |
| 5 | |
| 6.2 |
This 7814G-1-051E rotary switch made from Bourns is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7814G-1-051E rotary limit switch has a gull wing termination style. This product is 5 mm long and 6.2 mm. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

