Bourns7814G-1-023ESwitch DIP

Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC Gull Wing 2000Cycles SMD T/R

An ideal solution for adding more than just two switch positions, this 7814G-1-023E rotary switch from Bourns is perfect for many applications. It has a SPDT configuration. This device has a maximum current rating of 0.1. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7814G-1-023E rotary limit switch has a gull wing termination style. This product is 5 mm long and 6.2 mm. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.0252
    1. 500+$1.0252
    2. 1000+$1.0150
    3. 2000+$1.0048
    4. 2500+$0.9948
    5. 3000+$0.9848
    6. 4000+$0.9750
    7. 5000+$0.9652
    8. 10000+$0.9556
    9. 20000+$0.9460

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.