Bourns7813S-1-051ESwitch DIP
Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 50Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SPDT | |
| N.O./N.C. | |
| 2 | |
| 0.1@16VAC 16VDC | |
| 16 | |
| 16 | |
| 250VAC | |
| 100 | |
| 2000 | |
| 50 | |
| 0 | |
| Surface Mount | |
| J-Lead | |
| 3 | |
| Right Angle | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.61 | |
| 3.71 | |
| 5.35 |
This 7813S-1-051E rotary switch made from Bourns is great for a wide variety of applications when a two position switch does not cut it. It has a SPDT configuration. This device has a maximum current rating of 0.1. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7813S-1-051E rotary limit switch has a j-bend termination style. This product is 3.61 mm long, 5.35 mm tall and 3.71 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

