Molex781201418Connector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD Slim-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key | |
| 1.27 | |
| 1.4/Contact | |
| 125VAC | |
| 30 | |
| -55 | |
| 105 | |
| 500 | |
| Tube | |
| 0.198 | |
| 9.9 | |
| 4.59 | |
| 4.51 | |
| Slim-Grid | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

