TE Connectivity776524-2Connector Discrete Wire Housing
Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 4.5 | |
| Straight | |
| 13 | |
| 250VDC | |
| -40 | |
| 125 | |
| Tube | |
| 25.33 | |
| 26.8 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

