TE Connectivity776488-4Connector Discrete Wire Housing
Conn Housing PL 4 POS 4.5mm Crimp ST Cable Mount Black Bag Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 4.5 | |
| Straight | |
| 13 | |
| 250VDC | |
| -40 | |
| 125 | |
| Bag | |
| 24.6 | |
| 22.45 | |
| 47.55 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

