TE Connectivity776228-2Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder ST Thru-Hole Automotive Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 23 | |
| 3 | |
| Solder | |
| 4 | |
| Straight | |
| Dual Key | |
| 4 | |
| 8/Contact | |
| 250VAC | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 60.8 | |
| 34.25 | |
| 32.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

