| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 21.81 |
| Coil Resistance (Ohm) | 1.1K |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 10 |
| LED Indicator | Yes |
| Push to Test Button | Yes |
| Coil Suppression Diode | Yes |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Blade Terminal |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 20.11 |
| Product Length (mm) | 31 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 33.5 |