Reduced Price
Amphenol Communications Solutions77317-404-72LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bulk | |
| 91.44 | |
| 12.42 | |
| 4.83 | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 77317-404-72LF header connector from FCI. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 77317-404-72LF is housed in black thermoplastic. It uses the solder termination method. This product is 91.44 mm long, 4.83 mm tall and 12.42 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

