Reduced Price

Amphenol Communications Solutions77313-122-28LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions

As an added safety precaution, the unshrouded 77313-122-28LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 35.56 mm long, 10.29 mm tall and 4.83 mm deep. 77313-122-28LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

312 parts: Ships tomorrow

    Total$0.84Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 312 parts
      • Price: $0.8413

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.