Reduced Price
Amphenol Communications Solutions77313-120-20LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 25.4 | |
| 4.83 | |
| 17.91 | |
| BergStik® | |
| 3.04 | |
| Through Hole |
Mounting this unshrouded 77313-120-20LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 25.4 mm long, 17.91 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 77313-120-20LF is housed in black thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

