Amphenol Communications Solutions77313-118-06LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions

This unshrouded 77313-118-06LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77313-118-06LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 7.62 mm long, 8.38 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

Total In Stock: 2,661 parts

Regional Inventory: 1,661

    Total$0.11Price for 1

    1,661 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 1,661 parts
      • Price: $0.1063
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2019+
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,000 parts
      • Price: $0.3113

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.