Reduced Price
Amphenol Communications Solutions77313-101-62LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 62 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 62 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 78.74 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Look no further than the unshrouded 77313-101-62LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 62 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 77313-101-62LF is housed in black thermoplastic. This product is 78.74 mm long, 8.38 mm tall and 4.83 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

