Reduced Price

Amphenol Communications Solutions77311-118-12LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch

Protect your printed circuit boards from accidental damages with FCI's unshrouded 77311-118-12LF header connector. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77311-118-12LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 30.48 mm long, 8.38 mm tall and 2.4 mm deep.

Import TariffMay apply to this part

309 parts: Ships tomorrow

    Total$0.36Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 309 parts
      • Price: $0.3639

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.