Pulse Transformers
77205C
Pulse Transformer 1:1:1 2500Vrms 0.9Ohm Prim. DCR 0.76Ohm/1.1Ohm Sec. DCR 35pF 6 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
1:1:1
Maximum Interwinding Capacitance (pF)
35
Primary Side Inductance (uH)
4000(Min)
Maximum Primary Leakage Inductance (uH)
11
Maximum DCR Primary Side (Ohm)
0.9
Maximum DCR Secondary Side (Ohm)
0.76/1.1
High Potential
2500Vrms
Primary ET-Constant (Vus)
240
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
20.3
Product Height (mm)
12.3
Order Quantity

