Top Searched
TE Connectivity770579-1Connector Discrete Wire Housing
Conn Housing M 8 POS 4.14mm Crimp ST Cable Mount White Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 8 | |
| 2 | |
| Crimp | |
| 4.14 | |
| Straight | |
| 9.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -20 | |
| 105 | |
| 20 | |
| Package | |
| 18.26 | |
| 23.83 | |
| 15.19 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

