TT Electronics / Semelab7703401XALinear Regulators
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.5 | |
| 4.25 | |
| 41.25 | |
| 1.3 | |
| 9mV | |
| 15mV | |
| 2000 | |
| 15°C/W | |
| -55 | |
| 125 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

