TE Connectivity770334-1Connector Discrete Wire Housing
Conn Housing PL 4 POS 3.68mm Crimp ST Panel Mount Natural Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 6/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| Box | |
| 31.83 | |
| 19.05 | |
| 7.62 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

