TE Connectivity770156-3Connector Headers and PCB Receptacles
Conn IDC Connector SKT 4Power POS 5.08mm IDT ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 4Power | |
| 1 | |
| IDT | |
| 5.08 | |
| Straight | |
| 13/Contact | |
| 250VAC | |
| 500 | |
| 13.5 | |
| -55 | |
| 105 | |
| Bag | |
| 25.25 | |
| 9.91 | |
| 16.33 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

