WAGO770-843Connector Terminal Blocks
Conn PC Terminal Block F 3 POS 10mm Solder ST Thru-Hole 25A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 10 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 25 | |
| 600V | |
| -35 | |
| 85 | |
| 27 | |
| 14.6 | |
| 26 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

