| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 17.5/14.2 | |
| 6.9/4.8 | |
| -55 | |
| 135 | |
| 0.33 | |
| 120.7 |
This flexible convoluted boot 770-022C601W1 heat shrink from Glenair provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

