| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 22.5/22.5 | |
| 11/6.5 | |
| -40 | |
| 80 | |
| 1.5/1.2 | |
| 110 |
Repair the insulation on wires or bundle them together with the help of this flexible lipped adapter boot 770-006S302W2 heat shrink from Glenair. This heat shrink tubing has a temperature range of -40 °C to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

