| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 37.5/37.5 | |
| 30/10.5 | |
| -55 | |
| 105 | |
| 2/1.2 | |
| 180 |
Group together several different wires into groups with this semi-rigid lipped adapter boot 770-006S106W1 heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

